
Carling Technologies TIGG5E-1S-WH-FN technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Copper, Brass, Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TIG |
| Termination | Screw |
| Throw Configuration | DP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGG5E-1S-WH-FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.