Carling Technologies TIGG66-1F-WH-NWH technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGG66-1F-WH-NWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.