
Carling Technologies TIGK5Y-6S-BL-NBL-XA technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Copper, Brass, Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGK5Y-6S-BL-NBL-XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.