Carling Technologies TIGK721-1L-BL-FN/.100 technical specifications.
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGK721-1L-BL-FN/.100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.