
DPST rocker switch with a 20A, 125VAC rating, featuring a black nylon actuator. Designed for panel mounting with a snap-in mechanism, this switch offers a straight orientation and quick connect termination. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with a maximum voltage rating of 277VAC. The switch function is On-Off.
Carling Technologies TIGK721-6S-BL-NBL/ON-OFF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | TIG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGK721-6S-BL-NBL/ON-OFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.