The TIGM7M-7P-BL-H is a panel mount rocker switch with 6 terminals and a DPDT configuration. It has a straight body orientation and a rectangular panel cutout dimension of 36.83mm x 21.08mm. The switch has a product length of 49.53mm and a product depth of 22.4mm, with a body length of 49.53mm and a body depth of 19.05mm. It is designed for panel mounting and features a quick connect termination style.
Carling Technologies TIGM7M-7P-BL-H technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.53 |
| Product Depth (mm) | 22.4 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.53 |
| Body Depth (mm) | 19.05 |
| Actuator Depth (mm) | 22.4 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 6 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGM7M-7P-BL-H to view detailed technical specifications.
No datasheet is available for this part.