Carling Technologies TIHK5B-1C-BL-FNBLK technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver, Cadmium |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TIH |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIHK5B-1C-BL-FNBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.