The TIHK5L-7N-RD-H is a screw mount rocker switch with a maximum current rating of 15 amps at 125 volts AC or 30 volts DC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts. The switch has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. It is available in a screw mount termination style and is suitable for use in a variety of applications.
Carling Technologies TIHK5L-7N-RD-H technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | 3PST |
| Actuator Style | Narrow Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIHK5L-7N-RD-H to view detailed technical specifications.
No datasheet is available for this part.