Carling Technologies TIHL55-1S-BL-FNBLK-XWRL1 technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Current Rating | 10A |
| Contact Material | Copper, Brass, Silver |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TIH |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIHL55-1S-BL-FNBLK-XWRL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.