Carling Technologies TIHM5M-1S/2L-BL-C technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 52.37 |
| Product Height (mm) | 40.84(Min) |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 52.37 |
| Body Depth (mm) | 27.63 |
| Body Height (mm) | 19.3 |
| Actuator Length (mm) | 31.08 |
| Actuator Height (mm) | 10.82(Min) |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 9 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | 3PDT |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIHM5M-1S/2L-BL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.