Carling Technologies TIIK51-1S-BL-FN technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Copper, Brass, Silver, Cadmium |
| Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIIK51-1S-BL-FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.