The TIIK5F-7S-WH-NBL is a 4-pole, single-throw rocker switch with a maximum current rating of 15 amps at 125VAC or 30VDC. It features a round, smooth face gloss paddle actuator style and a wire lead termination style. The switch is designed for panel mount applications and has a maximum power rating of 559.27 watts. The electrical life of the switch is 25,000 hours, while the mechanical life is 100,000 cycles. The switch is rated for operation in a temperature range of -40 to 105 degrees Celsius.
Carling Technologies TIIK5F-7S-WH-NBL technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | 4PST |
| Actuator Style | Round/Smooth Face Gloss Paddle |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIIK5F-7S-WH-NBL to view detailed technical specifications.
No datasheet is available for this part.