Carling Technologies TILA50-1L-BL-A technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TILA50-1L-BL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.