Carling Technologies TILA60-1S-BL-C technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TILA60-1S-BL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.