
Switch Rocker ON None ON SPDT Solder Lug Long Smooth/Narrow Rocker 6A 250VAC 186.42VA Bulk
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |