Datasheets.com
Datasheets.com
Switch Rocker ON None OFF SPST Wire Lead Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Carling Technologies

TLGG-DA-TA105-TW-B/6V

Switch Rocker ON None OFF SPST Wire Lead Rocker 10A 250VAC 372.85VA 100000Cycles Bulk

MountingPanel
Quick Jump:

Technical Specifications

Carling Technologies TLGG-DA-TA105-TW-B/6V technical specifications.

General

Max Operating Temperature
65.6°C
Min Operating Temperature
0°C
Max Voltage Rating (AC)
250V
Mount
Panel
Throw Configuration
SPST

Compliance

RoHS
Not Compliant

Datasheet

Carling Technologies TLGG-DA-TA105-TW-B/6V Datasheet

Download the complete datasheet for Carling Technologies TLGG-DA-TA105-TW-B/6V to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.