The TLGG-DC-TC213-PSW-B/6V from Carling Technologies is a SPDT rocker switch rated for 15A at 125VAC with a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It features a short paddle actuator style and a quick connect termination style. The switch is designed for panel mount applications and has a minimum operating temperature of 0 degrees Celsius and a maximum operating temperature of 65.6 degrees Celsius.
Carling Technologies TLGG-DC-TC213-PSW-B/6V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DC-TC213-PSW-B/6V to view detailed technical specifications.
No datasheet is available for this part.