The TLGG-DG-TA223-PB-B/125N is a SPST rocker switch with a maximum current rating of 20A at 250VAC and an electrical life of 50,000 cycles. It features a paddle actuator style and a quick connect termination style. The switch has a panel mount design and operates within a temperature range of 0 to 65.6 degrees Celsius. It is designed for use in applications where a high current rating and long electrical life are required.
Carling Technologies TLGG-DG-TA223-PB-B/125N technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DG-TA223-PB-B/125N to view detailed technical specifications.
No datasheet is available for this part.