This SPDT rocker switch features a paddle actuator and a quick connect termination style. It has a maximum current rating of 15 amps at 125VAC and a maximum AC voltage rating of 250. The switch has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It can operate between 0°C and 65.6°C.
Carling Technologies TLGG-DG-TC213-PB-B/18V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DG-TC213-PB-B/18V to view detailed technical specifications.
No datasheet is available for this part.