The SPDT Rocker Switch is a panel mount electromechanical switch with a short paddle actuator style. It features a switch configuration of ON OFF ON and a pole throw configuration of SPDT. The switch has a maximum current rating of 15 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It is designed to operate within a temperature range of 0 to 65.6 degrees Celsius. The switch is terminated with a quick connect style and is suitable for panel mounting.
Carling Technologies TLGG-DG-TC213-PSB-B/6V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DG-TC213-PSB-B/6V to view detailed technical specifications.
No datasheet is available for this part.