This panel mount switch features a maximum operating temperature of 65.6°C and a mechanical life of 100000 cycles. It has a minimum operating temperature of 0°C and a maximum voltage rating of 250V AC. The switch is designed for panel mounting and is available in bulk packaging. It does not have radiation hardening and has a quick connect termination.
Carling Technologies TLGG-DR-TA101-PB-B/12V technical specifications.
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies TLGG-DR-TA101-PB-B/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.