
This panel mount switch has a maximum operating temperature of 65.6°C and a mechanical life of 100000 cycles. It can withstand a maximum voltage rating of 250V and is suitable for panel mounting. The switch is not radiation hardened and has a quick connect termination. It is available in bulk packaging.
Carling Technologies TLGG-DR-TA101-TB-B-/12V technical specifications.
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TLGG-DR-TA101-TB-B-/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.