This SPDT paddle rocker switch has a maximum current rating of 15 amps at 125 volts AC and an electrical life of 50,000 cycles. It features a quick connect termination style and is designed for panel mount applications. The switch has a mechanical life of 100,000 cycles and operates within a temperature range of 0 to 65.6 degrees Celsius.
Carling Technologies TLGG-DR-TB201-PB-B/125N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DR-TB201-PB-B/125N to view detailed technical specifications.
No datasheet is available for this part.