The TLGG-DW-TA101-PW-W/18V from Carling Technologies is a SPST rocker switch with a paddle actuator style, rated for 10A at 125VAC. It features a quick connect termination style and a panel mount design, with a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of 0 to 65.6 degrees Celsius.
Carling Technologies TLGG-DW-TA101-PW-W/18V technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DW-TA101-PW-W/18V to view detailed technical specifications.
No datasheet is available for this part.