This SPST rocker switch features a paddle actuator style and a maximum current rating of 15 amps at 125VAC. The switch has a maximum AC voltage rating of 250 and an electrical life of 50,000 cycles. It also has a mechanical life of 100,000 cycles and a termination style of quick connect. The switch is designed for panel mount applications and operates within a temperature range of 0 to 65.6°C.
Carling Technologies TLGG-DW-TA201-PW-W/6V technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DW-TA201-PW-W/6V to view detailed technical specifications.
No datasheet is available for this part.