The TLGG-LC-LTA111-TA-WC/28V from Carling Technologies is a SPST rocker switch with a maximum current rating of 10A at 125VAC and a maximum AC voltage rating of 250V. It features a quick connect termination style and a panel mount design, allowing for secure and easy installation. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 hours, making it suitable for a wide range of applications. It can operate within a temperature range of 0 to 65.6°C.
Carling Technologies TLGG-LC-LTA111-TA-WC/28V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-LC-LTA111-TA-WC/28V to view detailed technical specifications.
No datasheet is available for this part.