Carling Technologies TLGG-LR-LTA100-TG-BG/6V technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Manufacturer Series | TLG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies TLGG-LR-LTA100-TG-BG/6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.