Switch Rocker ON None OFF SPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycle
Carling Technologies TLGH-DG-TA101-TB-B/24V technical specifications.
| Actuator Color | Black |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies TLGH-DG-TA101-TB-B/24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.