Carling Technologies TLGJ-DR-TB205-TB-B/28V technical specifications.
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies TLGJ-DR-TB205-TB-B/28V to view detailed technical specifications.
No datasheet is available for this part.