Carling Technologies TLGK-LR-LTA200-TA-B/250N technical specifications.
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies TLGK-LR-LTA200-TA-B/250N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.