The TTGT-TC21B-TA-BA/125N is a SPDT rocker switch with a maximum current rating of 15 amperes at 125 volts AC. It features a mechanical life of 100,000 cycles and a termination style of quick connect. The switch is designed for panel mount applications and operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies TTGT-TC21B-TA-BA/125N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TTGT-TC21B-TA-BA/125N to view detailed technical specifications.
No datasheet is available for this part.