This 15A SPDT rocker switch has a maximum AC voltage rating of 250V and a mechanical life of 100,000 cycles. It can operate within a temperature range of 0 to 85°C. The switch features a quick connect termination style and is designed for panel mount applications.
Carling Technologies TTGT-TC21B-TA-BA/12V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TTGT-TC21B-TA-BA/12V to view detailed technical specifications.
No datasheet is available for this part.