Wall-mount battery charger featuring two USB outputs, providing 5V DC/DC conversion. Delivers up to 2.4A on one output and 2.1A on the second. Operates with an input voltage range of 9 to 29V. Includes overload and over-temperature protection, with a power indicator. Suitable for operation between -40°C and 80°C.
Carling Technologies V-USB-24-G11-1BB1 technical specifications.
| Style | WallMount |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Input/Output Type | DC/DC |
| Maximum Output Current | 2.4|2.1A |
| Input Voltage | 9 to 29V |
| Output Connector Type | USB |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carling Technologies V-USB-24-G11-1BB1 to view detailed technical specifications.
No datasheet is available for this part.