Carling Technologies V131AB0C-ARB00-000 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.09 |
| Product Depth (mm) | 24.38 |
| Product Height (mm) | 50.4 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Depth (mm) | 24.38 |
| Body Height (mm) | 29.43 |
| Actuator Length (mm) | 49.09 |
| Actuator Depth (mm) | 23.88 |
| Actuator Height (mm) | 10.8 |
| Terminal Length (mm) | 10.17 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V131AB0C-ARB00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.