This panel mount SPST switch features a contact material of tin and silver, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 150,000 cycles and a maximum voltage rating of 250V AC. The switch is designed for panel mounting and is available in bulk packaging.
Carling Technologies V141A10B-AEC00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V141A10B-AEC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.