This is a panel mount SPST switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 250V AC and a mechanical life of 150,000 cycles. The switch is not radiation hardened and is not RoHS compliant. It is available in bulk packaging with a quick connect termination.
Carling Technologies V141B10B-ARB00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V141B10B-ARB00-000 to view detailed technical specifications.
No datasheet is available for this part.