
This panel mount switch features tin and silver contacts and is rated for 150,000 mechanical cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is not radiation hardened and is not RoHS compliant. It is available in a bulk packaging configuration with a quick connect termination.
Carling Technologies V151B10C-AKH14-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V151B10C-AKH14-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.