This panel mount switch features tin silver contacts and a mechanical life of 150,000 cycles. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging. The switch is not radiation hardened and is not RoHS compliant.
Carling Technologies V15AS00C-BZS18-000 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V15AS00C-BZS18-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.