This panel mount SPST switch features tin/silver contacts and a maximum operating temperature of 85°C. It has a mechanical life of 150,000 cycles and a minimum operating temperature of -40°C. The switch is packaged in bulk and has a quick connect termination. It is not radiation hardened and is not RoHS compliant.
Carling Technologies V191B20B-GPC00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V191B20B-GPC00-000 to view detailed technical specifications.
No datasheet is available for this part.