This SPST panel mount switch features a max operating temperature of 85°C and a mechanical life of 150000 cycles. It is designed for use with quick connect termination and is suitable for applications where a high level of reliability is required. The switch is not RoHS compliant, but is available in a variety of configurations to suit different needs.
Carling Technologies V19AB201-6RZ00-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies V19AB201-6RZ00-000 to view detailed technical specifications.
No datasheet is available for this part.