Carling Technologies V1B1B801-6WZ00-000 technical specifications.
| Contact Material | Tin, Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | V |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V1B1B801-6WZ00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.