Carling Technologies V1B2AJ01-1LZ5C-100 technical specifications.
| Package/Case | 100 |
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies V1B2AJ01-1LZ5C-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.