This 12V SPST rocker switch features a tin-silver contact material and a maximum operating temperature of 85°C. It has a mechanical life of 150,000 cycles and can operate between -40°C and 85°C. The switch is designed for panel mount applications and is available in bulk packaging. It does not have radiation hardening and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V1D1AC0B-A4C00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V1D1AC0B-A4C00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.