This 12V SPST rocker switch features a tin-silver contact material and a maximum operating temperature of 85°C. It has a mechanical life of 150,000 cycles and can operate between -40°C and 85°C. The switch is designed for panel mount and is available in bulk packaging. It does not have radiation hardening and has a quick connect termination.
Carling Technologies V1D1AT0B-G8C8J-100 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V1D1AT0B-G8C8J-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.