
This 12V SPST panel mount switch features a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The switch has a quick connect termination and is constructed with tin and silver contacts. It is rated for use with a maximum voltage of 12V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V1D1B60B-A4C00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V1D1B60B-A4C00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
