
Illuminated rocker switch featuring SPST, On-Off maintained function. Rated for 20A at 12VDC, with tin and silver contact material. Offers 50,000 electrical cycles and 150,000 mechanical cycles. Panel mountable with snap-in design and quick connect terminals. Operates within -40°C to 85°C and boasts IP66, waterproof, water-resistant, and dust-tight ratings.
Carling Technologies V1D1B60B-CMC00-000 technical specifications.
| Contact Material | Tin, Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | V-Series Contura |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies V1D1B60B-CMC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
