This panel mount SPST switch features LED illumination and operates at a maximum voltage rating of 12V DC. It has a mechanical life of 150,000 cycles and can withstand temperatures between -40°C and 85°C. The switch is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and has a quick connect termination.
Carling Technologies V1D2AT0C-A4C00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V1D2AT0C-A4C00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.