
This panel mount switch features a tin and silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a mechanical life of 150,000 cycles. The switch is rated for a maximum voltage of 12V DC and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V1D2BN0C-A4C00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V1D2BN0C-A4C00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.