The V1DAAC0B-CMG00-000 is a 12V SPST panel mount rocker switch with LED illumination, rated for operation between -40°C and 85°C. It features a mechanical life of 150,000 cycles and a maximum voltage rating of 12V DC. The switch is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and has a quick connect termination.
Carling Technologies V1DAAC0B-CMG00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V1DAAC0B-CMG00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.