The V21AS00B-AZC00-000 is a 28V SPST rocker switch with a maximum power rating of 0.4W at 28VDC. It has an electrical life of 100,000 cycles and a mechanical life of 150,000 cycles. The switch is suitable for panel mount applications and can operate between -40°C and 85°C.
Carling Technologies V21AS00B-AZC00-000 technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V21AS00B-AZC00-000 to view detailed technical specifications.
No datasheet is available for this part.